Microchip, 8 bit PIC, PIC18F Microcontroller, 40 MHz, 32 kB, 256B FLASH, 28-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
889-5430
Mfr. Part No.:
PIC18LF2580-I/SO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Data Bus Width

8 bit

Device Core

PIC

Series

PIC18F

Product Type

Microcontroller

Maximum Clock Frequency

40 MHz

Program Memory Size

32 kB, 256 B

Program Memory Type

FLASH

Pin Count

28

Package Type

SOIC

ADCs

8 x 10 Bit

Analogue Comparators

2

Automotive Standard

No

Height

2.35 mm

Instruction Set Architecture

RISC

Interface Type

SCI

Length

17.9 mm

Maximum Expanded Memory Size

32 kB

Maximum Operating Temperature

85 °C

Maximum Power Dissipation (Pd)

800 mW

Maximum Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Supply Voltage

2 V

Mount Type

Surface

Number of Programmable I/Os

24

Number of Timers

4

RAM Size

1.536 kB

Standards/Approvals

No

Width

7.5 mm

COO (Country of Origin):
TH

PIC18F2480/2580/4480/4580 8-Bit Flash Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy