Microchip, 8 bit PIC, PIC18F Microcontroller, 16 MHz, 32.768 kB, 256B FLASH, 44-Pin TQFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
889-5516
Mfr. Part No.:
PIC18F45K22-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18F

Package Type

TQFP

Mount Type

Surface

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Interface Type

EUSART, I2C, SPI

Program Memory Size

32.768kB, 256kB

Maximum Clock Frequency

16MHz

RAM Size

1.536kB

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

36

Maximum Expanded Memory Size

8bit

Maximum Power Dissipation Pd

1W

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

10mm

Length

10mm

Height

1.05mm

Standards/Approvals

No

Minimum Supply Voltage

2.3V

Number of Timers

7

Program Memory Type

FLASH

Instruction Set Architecture

RISC

Automotive Standard

No

ADCs

30 x 10 Bit

COO (Country of Origin):
CN

PIC18F2xK22/4xK22 8-Bit Flash Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy