Microchip, 8 bit PIC, PIC18F Microcontroller, 64 MHz, 64kB FLASH, 28-Pin QFN

Get a bulk buy discount

Add 122 more to save €18.30

View bulk pricing options

Subtotal (1 tube of 61 units)*

€163.97

(exc. VAT)

€201.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 122 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
61 - 61€2.688€163.97-
122 +€2.538€154.82€18.30

*price indicative

RS Stock No.:
889-5702
Mfr. Part No.:
PIC18LF26K22-I/ML
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18F

Package Type

QFN

Mount Type

Surface

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

64kB

Maximum Clock Frequency

64MHz

RAM Size

3.9kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Power Dissipation Pd

1W

Number of Programmable I/Os

25

Maximum Operating Temperature

85°C

Width

6mm

Standards/Approvals

No

Length

6mm

Height

880μm

Minimum Supply Voltage

1.8V

ADCs

17 x 10 Bit

Program Memory Type

FLASH

Automotive Standard

No

Instruction Set Architecture

RISC

Number of Timers

7

COO (Country of Origin):
CN

PIC18F2xK22/4xK22 8-Bit Flash Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy