Microchip, 8 bit PIC, PIC16F Microcontroller, 20 MHz, 128B FLASH, 14-Pin PDIP

Get a bulk buy discount

Add 120 more to save 2%

View bulk pricing options

Subtotal (1 tube of 30 units)*

€51.84

(exc. VAT)

€63.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,170 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
30 - 90€1.728€51.84-
120 +€1.685€50.552%

*price indicative

RS Stock No.:
889-5705
Mfr. Part No.:
PIC16F630-I/P
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC16F

Package Type

PDIP

Mount Type

Through Hole

Pin Count

14

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

128B

Interface Type

SPI

Maximum Clock Frequency

20MHz

RAM Size

64bit

Maximum Supply Voltage

5.5V

Maximum Power Dissipation Pd

800mW

Number of Programmable I/Os

25

DACs

1 x 5 Bit

Minimum Operating Temperature

-40°C

Analogue Comparators

1

Maximum Operating Temperature

85°C

Length

19.69mm

Width

7.11mm

Standards/Approvals

No

Height

4.95mm

Minimum Supply Voltage

1.8V

Program Memory Type

FLASH

Instruction Set Architecture

RISC

Automotive Standard

No

Number of Timers

2

PIC16F630/676 8-Bit Flash Microcontrollers


The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F630/676 family of microcontrollers is based upon Microchip’s Mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 1.75 Kbytes program memory, up to 64 bytes RAM and Data EEPROM of 128 bytes. On board is an oscillator factory calibrated to ±1% accuracy.

Microcontroller Features


20 MHz Max. CPU Speed

35 Instructions

8 Level Hardware Stack

4 MHz Internal Oscillator

12 I/O Pins

Power-On Reset (POR)

Power-Up Timer (PWRT)

Oscillator Start-Up Timer (OST)

Brown-Out Detect (BOD)

Watchdog Timer (WDT)

In-Circuit Serial Programming (ICSP)

Peripherals


8 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F676 Only

One Comparator

One 8-bit Timer

One 16-bit Timer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy