Microchip, 32 bit PIC, PIC32MX Microcontroller, 80 MHz, 12kB, 512 kB FLASH, 100-Pin TQFP

Subtotal (1 tray of 119 units)*

€939.62

(exc. VAT)

€1,155.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 119 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
119 +€7.896€939.62

*price indicative

RS Stock No.:
889-5758
Mfr. Part No.:
PIC32MX460F512L-80I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC32MX

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

100

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

12kB, 512kB

Maximum Clock Frequency

80MHz

RAM Size

32kB

Maximum Supply Voltage

3.6V

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

12mm

Standards/Approvals

No

Height

1.05mm

Width

12mm

Minimum Supply Voltage

2.3V

Number of Timers

5

ADCs

16 x 10 Bit

Automotive Standard

AEC-Q100

Instruction Set Architecture

RISC

Program Memory Type

FLASH

COO (Country of Origin):
TH

PIC32MX320/340/360/420/440/460 32-Bit Microcontrollers


The Microchip PIC32MX320/340/360/420/440/460 family of microcontrollers are high-performance 32-bit devices based upon the powerful MIPS M4K Core. The rich set of integrated on-board peripherals and other features make these MCUs General Purpose devices suitable for a variety of applications, including those requiring USB communication.

Microcontroller Features


MIPS32® M4K® 32-bit core with 5-stage pipeline

80 MHz maximum frequency - 1.56 DMIPS/MHz (Dhrystone 2.1) performance at 0 wait state Flash access

Single-cycle multiply and high-performance divide unit

MIPS16e® mode for up to 40% smaller code size

Two sets of 32 core register files (32-bit) to reduce interrupt latency

Prefetch Cache module to speed execution from Flash

Operating temperature range of -40°C to +105°C

Pin-compatible with most PIC24/dsPIC® DSC devices

Multiple power management modes

Multiple interrupt vectors with individually programmable priority

Fail-Safe Clock Monitor Mode

Configurable Watchdog Timer with on-chip Low-Power RC Oscillator for reliable operation

Internal 8 MHz and 32 kHz oscillators

3 MHz to 25 MHz crystal oscillator

Peripherals


10-bit Analogue to Digital Converter (ADC) – 16 Channels

Atomic SET, CLEAR and INVERT operation on select peripheral registers

Up to 4-channel hardware DMA with automatic data size detection

USB 2.0-compliant full-speed device and On-The-Go (OTG) controller – has a dedicated DMA channel

Separate PLLs for CPU and USB clocks

Two I2C™ modules

Two UART modules

Two SPI modules

Parallel Master and Slave Port (PMP/PSP) with 8-bit and 16-bit data and up to 16 address lines

Hardware Real-Time Clock and Calendar (RTCC)

Five 16-bit Timers/Counters – option to pair to create two 32-bit Timers

Five capture inputs

Five compare/PWM outputs

Five external interrupt pins

High-Speed I/O pins capable of toggling at up to 80 MHz

High-current sink/source (18 mA/18 mA) on all I/O pins

Configurable open-drain output on digital I/O pins

High-performance 32-bit microcontrollers designed for: High Impact Graphics/User Interfaces, Ethernet/USB/CAN Connectivity, Multitasking Embedded Control, High Performance Audio

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy