Microchip, 8 bit PIC, PIC12F Microcontroller, 32 MHz, 256B FLASH, 8-Pin SOIC

Subtotal (1 tube of 100 units)*

€94.70

(exc. VAT)

€116.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 400 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
100 +€0.947€94.70

*price indicative

RS Stock No.:
889-6067
Mfr. Part No.:
PIC12LF1822-I/SN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC12F

Product Type

Microcontroller

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

256B

Maximum Clock Frequency

32MHz

RAM Size

128bit

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Analogue Comparators

1

Number of Programmable I/Os

6

Maximum Expanded Memory Size

8bit

Maximum Operating Temperature

85°C

Standards/Approvals

No

Height

1.5mm

Length

4.9mm

Width

3.9mm

Minimum Supply Voltage

1.8V

Number of Timers

3

Automotive Standard

No

ADCs

4 x 10 Bit

Program Memory Type

FLASH

Instruction Set Architecture

RISC

COO (Country of Origin):
CN

PIC12F1822/1840 8-Bit Flash Microcontrollers


Microchip’s PIC12 Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as extra features and further improvements are added.

The PIC12F1822/1840 family of microcontrollers is based upon Microchip’s enhanced mid-range core that features a deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, 3.5 Kbytes program memory and data memory of 128 bytes. On board is a configurable RC oscillator with ±1% accuracy.

Features


49 Instructions

16 Level Hardware Stack

16 MHz Internal Oscillator – Selectable Output Range from 16 MHz to 31 kHz

6 I/O Pins

1 Comparator

4 Channel 10-bit Analogue to Digital Converter (ADC)

4 Channel Capacitive Sensing (mTouch™) Module

Two 8-bit Timers

One 16-bit Timer

1 Enhanced Capture, Compare PWM (ECCP) Modules

Master Synchronous Serial Port (MSSP) with SPI and I2C

EUSART

In Circuit Serial Programming (ICSP)

Extreme Low Power (XLP) Technology

Microchip PIC12F 8-bit PIC® Microcontrollers


Microchip’s PIC12F Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as Microchip adds extra features, further improves specifications and continues to offer ever greater value. Key to the success of the PIC12F was the internal RC oscillator that allowed six I/O channels in an 8-pin package. Later versions of this RC oscillator are configurable between 31kHz and 32MHz.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy