Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 14 kB Flash, 28-Pin SPDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
893-8136
Mfr. Part No.:
PIC16LF1776-I/SP
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

SPDIP

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

14 kB

Maximum Frequency

32MHz

RAM Size

1 kB

Number of PWM Units

6 x 10/16 bit

Typical Operating Supply Voltage

1.8 → 3.6 V

Dimensions

35.56 x 7.49 x 3.81mm

Pulse Width Modulation

3 x 10 bit, 3 x 16 bit

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Width

7.49mm

Height

3.81mm

Maximum Number of Ethernet Channels

0

ADCs

17 x 10 bit

Length

35.56mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy