Microchip PIC18F4510-I/PT, 8 bit PIC, PIC18F Microcontroller, 40 MHz, 32kB FLASH, 44-Pin TQFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
893-8219
Mfr. Part No.:
PIC18F4510-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC18F

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32kB

Maximum Clock Frequency

40MHz

RAM Size

1.54kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Power Dissipation Pd

1W

Maximum Expanded Memory Size

32kB

Number of Programmable I/Os

33

Maximum Operating Temperature

85°C

Length

10mm

Standards/Approvals

RoHS

Width

10mm

Height

1.05mm

Minimum Supply Voltage

2V

Number of Timers

4

Instruction Set Architecture

C Compiler

Automotive Standard

No

ADCs

13 x 10 Bit

Program Memory Type

FLASH

PIC18F2x1x/4x1x 8-Bit Microcontrollers


The PIC18F Microcontrollers from Microchip are the most capable 8-bit devices within Microchip’s offer. Available within the range is CAN, LIN and Ethernet capability as part of a comprehensive range of peripherals to meet the needs of embedded applications and versions featuring XLP (Extreme Low-Power) Technology for where power consumption is a key consideration.

The PIC18F2x1x/4x1x family of microcontrollers is based upon Microchip’s PIC18 architecture offering a 31 level hardware stack and 75 instructions. These MCUs provide up to 10 MIPS, up to 64 Kbytes program memory RAM of up to 3896 bytes. On board is a configurable oscillator.

Microcontroller Features


40 MHz Max. CPU Speed

75 Instructions – 83 with Extended Instruction Set Enabled

31 Level Hardware Stack

Configurable Internal Oscillator – Selectable Frequency Range 16 MHz to 31 kHz

25 I/O Pins – PIC18F2xxx Models

36 I/O Pins – PIC18F4xxx Models

nanoWatt Technology

Power-On Reset (POR)

Power-Up Timer (PWRT)

Oscillator Start-Up Timer (OST)

Brown-Out Reset (BOR)

Extended Watchdog Timer (WDT)

High/Low-Voltage Detection (HLVD) Module

Low-Voltage Programming (LVP)

In-Circuit Serial Programming (ICSP)

In-Circuit Debug (ICD)

Peripherals


10-bit Analogue to Digital Converter (ADC) – PIC18F2xxx Models 10 Channel; PIC18F4xxx 13 Channel

One Enhanced Capture, Compare, PWM Module – PIC18F4xxx Models Only

Capture, Compare, PWM Modules – PIC18F2xxx Models x 2, PIC18F4xxx Models x 1

Two Comparators

One 8-bit Timers

Three 16-bit Timers

Master Synchronous Serial Port (MSSP) Module with SPI and I2C

Enhanced Addressable Universal Synchronous Asynchronous Receiver Transmitter (EUSART)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy