Microchip, 8 bit PIC, PIC18F Microcontroller, 64 MHz, 64kB FLASH, 44-Pin TQFP

Subtotal (1 tray of 160 units)*

€416.16

(exc. VAT)

€511.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,600 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
160 +€2.601€416.16

*price indicative

RS Stock No.:
911-5716
Mfr. Part No.:
PIC18LF46K22-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC18F

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

64kB

Maximum Clock Frequency

64MHz

RAM Size

1kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Power Dissipation Pd

1W

Maximum Expanded Memory Size

8bit

Number of Programmable I/Os

36

Maximum Operating Temperature

85°C

Length

10mm

Standards/Approvals

No

Width

10mm

Height

1mm

Minimum Supply Voltage

1.8V

Program Memory Type

FLASH

Instruction Set Architecture

RISC

Automotive Standard

No

ADCs

28 x 10 Bit

Number of Timers

7

COO (Country of Origin):
CN

PIC18F2xK22/4xK22 8-Bit Flash Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy