Microchip, 8 bit PIC, PIC18F Microcontroller, 40 MHz, 1.024kB, 64 kB FLASH, 44-Pin TQFP
- RS Stock No.:
- 912-2938
- Mfr. Part No.:
- PIC18F4680-E/PT
- Manufacturer:
- Microchip
Subtotal (1 tray of 160 units)*
€1,628.16
(exc. VAT)
€2,002.56
(inc. VAT)
- Plus 320 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tray* |
|---|---|---|
| 160 + | €10.176 | €1,628.16 |
*price indicative
- RS Stock No.:
- 912-2938
- Mfr. Part No.:
- PIC18F4680-E/PT
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18F | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | SPI | |
| Program Memory Size | 1.024kB, 64kB | |
| Maximum Clock Frequency | 40MHz | |
| RAM Size | 3.33kB | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Expanded Memory Size | 1.02kB | |
| Maximum Power Dissipation Pd | 1W | |
| Number of Programmable I/Os | 22 | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 125°C | |
| Length | 10mm | |
| Height | 1.05mm | |
| Standards/Approvals | No | |
| Width | 10mm | |
| Minimum Supply Voltage | 2V | |
| Number of Timers | 4 | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| ADCs | 11 x 10 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18F | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type SPI | ||
Program Memory Size 1.024kB, 64kB | ||
Maximum Clock Frequency 40MHz | ||
RAM Size 3.33kB | ||
Maximum Supply Voltage 5.5V | ||
Maximum Expanded Memory Size 1.02kB | ||
Maximum Power Dissipation Pd 1W | ||
Number of Programmable I/Os 22 | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 125°C | ||
Length 10mm | ||
Height 1.05mm | ||
Standards/Approvals No | ||
Width 10mm | ||
Minimum Supply Voltage 2V | ||
Number of Timers 4 | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
ADCs 11 x 10 Bit | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TH
PIC18F2585/2680/4585/4680 8-Bit Flash Microcontrollers
Related links
- Microchip PIC18F4680-E/PT PIC18F Microcontroller 1.024kB 44-Pin TQFP
- Microchip PIC18F Microcontroller 1.024kB 44-Pin TQFP
- Microchip PIC18F4680-I/PT PIC18F Microcontroller 1.024kB 44-Pin TQFP
- Microchip PIC18F Microcontroller 1.024kB 44-Pin TQFP
- Microchip PIC18F4620-E/PT PIC18F Microcontroller 1.024kB 44-Pin TQFP
- Microchip PIC18F Microcontroller 1.024kB 64-Pin TQFP
- Microchip PIC18F4620-I/PT PIC18F Microcontroller 1.024kB 44-Pin TQFP
- Microchip PIC18F46K20-E/PT PIC18F Microcontroller 1.024kB 44-Pin TQFP
