Microchip, 8 bit PIC, PIC16F Microcontroller, 32 MHz FLASH, 28-Pin PDIP

Get a bulk buy discount

Add 30 more to save 2%

View bulk pricing options

Subtotal (1 tube of 15 units)*

€30.38

(exc. VAT)

€37.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
  • Plus 750 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
15 - 15€2.025€30.38-
30 - 90€1.971€29.572%
105 +€1.807€27.1110%

*price indicative

RS Stock No.:
912-6851
Mfr. Part No.:
PIC16F1938-I/SP
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC16F

Package Type

PDIP

Mount Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Interface Type

SPI

Program Memory Size

28kB

Maximum Clock Frequency

32MHz

RAM Size

1.024kB

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Number of Programmable I/Os

22

DACs

2 x 8 Bit

Minimum Operating Temperature

-40°C

Maximum Power Dissipation Pd

800mW

Maximum Operating Temperature

85°C

Length

35.56mm

Width

7.49mm

Standards/Approvals

No

Height

3.81mm

Minimum Supply Voltage

1.8V

Number of Timers

1

Instruction Set Architecture

RISC

Automotive Standard

No

ADCs

11 x 10 Bit

Program Memory Type

FLASH

COO (Country of Origin):
TH

PIC16F1938/1939 8-Bit Flash Microcontrollers


The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F1938/1939 family of microcontrollers is based upon Microchip’s enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, 28 Kbytes program memory, 1024 bytes RAM and Data EEPROM of 256 bytes. On board is a configurable oscillator with ±1% accuracy.

Microcontroller Features


32 MHz Max. CPU Speed

49 Instructions

16 Level Hardware Stack

32 MHz Internal Oscillator – Selectable Frequency Range 32 MHz to 31 kHz

25 I/O Pins – PIC16F1938

36 I/O Pins – PIC16F1939

XLP Technology

Power-On Reset (POR)

Power-Up Timer (PWRT)

Oscillator Start-Up Timer (OST)

Brown-Out Reset (BOR)

Watchdog Timer (WDT)

Low-Voltage Programming (LVP)

In-Circuit Serial Programming (ICSP)

In-Circuit Debug (ICD) – Optional Header for External Debug also Available

Peripherals


Integrated LCD Controller – PIC16F1938 60 Segments, PIC16F1939 96 Segments

10-bit Analogue to Digital Converter (ADC) – PIC16F1938 11 Channel, PIC16F1939 14 Channel

mTouchTM Capacitive Sensor Module – PIC16F1938 8 Channel, PIC16F1939 16 Channel

Two Capture/Compare/PWM (CCP) Modules

Three Enhanced Capture/Compare/PWM (ECCP) Modules

Two Comparators

Four 8-bit Timers

One 16-bit Timer

Master Synchronous Serial Port (MSSP) with SPI and I2C

Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)

Fixed Voltage Reference (FVR)

SR Latch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy