STMicroelectronics, 32 bit ARM Cortex M3, STM32F1 Microcontroller, 72 MHz, 128kB FLASH, 100-Pin LQFP
- RS Stock No.:
- 920-6402
- Mfr. Part No.:
- STM32F107VBT6
- Manufacturer:
- STMicroelectronics
Subtotal (1 tray of 90 units)*
€495.54
(exc. VAT)
€609.48
(inc. VAT)
- Plus 450 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tray* |
|---|---|---|
| 90 + | €5.506 | €495.54 |
*price indicative
- RS Stock No.:
- 920-6402
- Mfr. Part No.:
- STM32F107VBT6
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32F1 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M3 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 72MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum Power Dissipation Pd | 434mW | |
| Length | 14.2mm | |
| Height | 1.45mm | |
| DACs | 2 x 12 Bit | |
| Standards/Approvals | No | |
| Width | 14.2mm | |
| Minimum Supply Voltage | 2V | |
| Automotive Standard | No | |
| ADCs | 16 x 12 Bit | |
| Number of Timers | 6 | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32F1 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M3 | ||
Data Bus Width 32bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 72MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum Power Dissipation Pd 434mW | ||
Length 14.2mm | ||
Height 1.45mm | ||
DACs 2 x 12 Bit | ||
Standards/Approvals No | ||
Width 14.2mm | ||
Minimum Supply Voltage 2V | ||
Automotive Standard No | ||
ADCs 16 x 12 Bit | ||
Number of Timers 6 | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
STM32F105/107 Series Microcontrollers, STMicroelectronics
STM32F1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics
Related links
- STMicroelectronics STM32F1 Microcontroller 128kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F107VBT6 STM32F1 Microcontroller 128kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F1 Microcontroller 128kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F103VBT6 STM32F1 Microcontroller 128kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F105VBT6 STM32F1 Microcontroller 128kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F1 Microcontroller 64kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F1 Microcontroller 256kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F105RBT6 STM32F1 Microcontroller 128kB FLASH, 64-Pin LQFP
