Texas Instruments, 16 bit, MSP430 Microcontroller, 25 MHz, 128kB FLASH, 80-Pin LQFP
- RS Stock No.:
- 921-2788
- Mfr. Part No.:
- MSP430F5529IPN
- Manufacturer:
- Texas Instruments
Subtotal (1 tray of 119 units)*
€969.26
(exc. VAT)
€1,192.14
(inc. VAT)
- Shipping from 15 November 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 119 + | €8.145 | €969.26 |
*price indicative
- RS Stock No.:
- 921-2788
- Mfr. Part No.:
- MSP430F5529IPN
- Manufacturer:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Series | MSP430 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 80 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 128kB | |
| Interface Type | Serial | |
| Maximum Clock Frequency | 25MHz | |
| RAM Size | 10kB | |
| Maximum Supply Voltage | 3.6V | |
| Number of Programmable I/Os | 63 | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 1 | |
| Maximum Expanded Memory Size | 256bit | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 12.2mm | |
| Width | 12.2mm | |
| Height | 1.45mm | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 16 x 12 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 2 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Series MSP430 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 80 | ||
Data Bus Width 16bit | ||
Program Memory Size 128kB | ||
Interface Type Serial | ||
Maximum Clock Frequency 25MHz | ||
RAM Size 10kB | ||
Maximum Supply Voltage 3.6V | ||
Number of Programmable I/Os 63 | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 1 | ||
Maximum Expanded Memory Size 256bit | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 12.2mm | ||
Width 12.2mm | ||
Height 1.45mm | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 16 x 12 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 2 | ||
MSP430F5x Ultra-Low-Power+ Performance Microcontrollers, Texas Instruments
MSP430 Microcontrollers, Texas Instruments
Related links
- Texas Instruments MSP430F5529IPN MSP430 Microcontroller 128kB FLASH, 80-Pin LQFP
- Texas Instruments 16 bit MCU Microcontroller 256kB FLASH, 80-Pin LQFP
- Texas Instruments MSP430 Microcontroller 128kB FLASH, 64-Pin VQFN
- Texas Instruments MSP430 Microcontroller 256kB FLASH, 100-Pin LQFP
- Texas Instruments MSP430 Microcontroller 32kB FLASH, 48-Pin LQFP
- Texas Instruments MSP430F5528IRGCT MSP430 Microcontroller 128kB FLASH, 64-Pin VQFN
- Texas Instruments MSP430F5510IPT MSP430 Microcontroller 32kB FLASH, 48-Pin LQFP
- Texas Instruments MSP430F5438AIPZ MSP430 Microcontroller 256kB FLASH, 100-Pin LQFP
