NXP, 32 bit ARM Cortex M0+, Kinetis V Microcontroller, 75 MHz, 32kB FLASH, 48-Pin LQFP

Subtotal (1 tray of 250 units)*

€755.75

(exc. VAT)

€929.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
250 +€3.023€755.75

*price indicative

RS Stock No.:
922-7594
Mfr. Part No.:
MKV10Z32VLF7
Manufacturer:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Product Type

Microcontroller

Series

Kinetis V

Package Type

LQFP

Mount Type

Surface

Pin Count

48

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

32kB

Maximum Clock Frequency

75MHz

RAM Size

8kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Width

7mm

Standards/Approvals

No

Length

7mm

Analogue Comparators

1

Height

1.4mm

DACs

12 bit

Number of Programmable I/Os

40

Minimum Supply Voltage

1.72V

Instruction Set Architecture

ARM V6

Program Memory Type

FLASH

Number of Timers

1

Automotive Standard

No

ADCs

16 x 16 Bit

COO (Country of Origin):
US

Kinetis V Series Microcontrollers


Kinetis V Series Microcontrollers are based upon the ARM® Cortex®-M0+ and M4 cores and are designed for BLDC, PMSM and ACIM motor control, as well as digital power conversion applications. The Kinetis KV1x family is the entry point and features a 75 MHz ARM Cortex-M0+ core with a hardware square root and divide block giving it a 27% increase in performance vs. comparable 32-bit MCUs in sensorless Permanent Magnet Synchronous Motor (PMSM) control. All Freescale Microcontrollers are supported by a suite of resources from Freescale and third-parties, including reference designs, software libraries and motor configuration tools.

The Kinetis range of ARM Cortex core microcontrollers consists of multiple hardware- and software-compatible Cortex-M0+ and Cortex-M4 MCU families with exceptional low-power performance, memory scalability and feature integration. Families range from the entry-level Cortex-M0+ Kinetis L Series to the high-performance, feature-rich Cortex-M4 Kinetis K and include a wide selection of analogue, communication, HMI, connectivity and security features.

Note

NXP is a trademark of NXP B.V.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy