NXP LPC11C22FBD48/301, 32 bit ARM Cortex M0, LPC11C Microcontroller, 50 MHz, 16kB FLASH, 48-Pin LQFP
- RS Stock No.:
- 124-2318
- Mfr. Part No.:
- LPC11C22FBD48/301,
- Manufacturer:
- NXP
Subtotal (1 tray of 250 units)*
€1,686.75
(exc. VAT)
€2,074.75
(inc. VAT)
- Shipping from 22 March 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 250 + | €6.747 | €1,686.75 |
*price indicative
- RS Stock No.:
- 124-2318
- Mfr. Part No.:
- LPC11C22FBD48/301,
- Manufacturer:
- NXP
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Microcontroller | |
| Series | LPC11C | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M0 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 50MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 7.1mm | |
| Standards/Approvals | No | |
| Number of Programmable I/Os | 36 | |
| Length | 7.1mm | |
| Maximum Power Dissipation Pd | 1.5W | |
| Height | 1.45mm | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| ADCs | 8 x 10 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 4 | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Microcontroller | ||
Series LPC11C | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M0 | ||
Data Bus Width 32bit | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 50MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 7.1mm | ||
Standards/Approvals No | ||
Number of Programmable I/Os 36 | ||
Length 7.1mm | ||
Maximum Power Dissipation Pd 1.5W | ||
Height 1.45mm | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
ADCs 8 x 10 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 4 | ||
- COO (Country of Origin):
- TW
ARM Cortex-M0 Microcontrollers, NXP
ARM Cortex Microcontrollers, NXP
Related links
- NXP LPC11C22FBD48/301 LPC11C Microcontroller 16kB FLASH, 48-Pin LQFP
- NXP LPC11C12FBD48/301 LPC11C Microcontroller 16kB FLASH, 48-Pin LQFP
- NXP MKL04Z16VLF4 Kinetis Microcontroller 16kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F051C4T6 STM32F0 Microcontroller 16kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F042C4T6 STM32F0 Microcontroller 16kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F031C4T6 STM32F0 Microcontroller 16kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32L031C4T6 STM32L0 Microcontroller 16kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32L0 Microcontroller 16kB FLASH, 48-Pin LQFP
