Moore & Wright 1966M100 External Micrometre
- RS Stock No.:
- 327-208
- Mfr. Part No.:
- 1966M100
- Manufacturer:
- Moore & Wright
Subtotal (1 unit)*
€156.43
(exc. VAT)
€192.41
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €156.43 |
*price indicative
Calibration Options:
Each
€213.85
(exc. VAT)
€263.04
(inc. VAT)
- RS Stock No.:
- 327-208
- Mfr. Part No.:
- 1966M100
- Manufacturer:
- Moore & Wright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moore & Wright | |
| Product Type | Micrometre | |
| Accuracy | ±0.003 mm | |
| Resolution | 0.01 mm | |
| Imperial/Metric | Metric | |
| SPC Data Output | No | |
| Battery Operated | No | |
| Metric-Imperial Conversion | No | |
| Maximum Measurement | 100 mm | |
| Minimum Measurement | 75 mm | |
| Micrometre Type | External | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Moore & Wright | ||
Product Type Micrometre | ||
Accuracy ±0.003 mm | ||
Resolution 0.01 mm | ||
Imperial/Metric Metric | ||
SPC Data Output No | ||
Battery Operated No | ||
Metric-Imperial Conversion No | ||
Maximum Measurement 100 mm | ||
Minimum Measurement 75 mm | ||
Micrometre Type External | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Moore & Wright Traditional external micrometers with carbide anvils feature tungsten carbide measuring faces for high precision. The blue textured frame finish ensures durability, while the speeder type ratchet provides consistent measurement pressure. Available with either a standard or Vernier scale for higher resolution, making them ideal for precise measurements.
Adjusting key
Locking lever
Spindle diameter 6.5mm
Supplied in hard case with setting standard
Related links
- Moore & Wright 1966M100 External Micrometre, UKAS
- Moore & Wright MW215-03BL External Micrometre
- Moore & Wright 1966M50 External Micrometre
- Moore & Wright 1966M75 External Micrometre
- Moore & Wright MW215-04BL External Micrometre
- Moore & Wright MW200-01 External Micrometre
- Moore & Wright MW201-02DAB External Micrometre
- Moore & Wright MW201-01DAB External Micrometre

