Moore & Wright MW203-03DABI External Micrometre, UKAS

Subtotal (1 unit)*

€314.00

(exc. VAT)

€386.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€314.00

*price indicative

RS Stock No.:
390-904
Mfr. Part No.:
MW203-03DABI
Manufacturer:
Moore & Wright
Find similar products by selecting one or more attributes.
Select all

Brand

Moore & Wright

Product Type

Micrometre

Resolution

0.001 mm

Imperial/Metric

Imperial, Metric

Data Processing

Yes

Battery Operated

Yes

Set Contents

Micrometer

Metric-Imperial Conversion

Yes

Maximum Measurement

75 mm

Micrometre Type

External

Minimum Measurement

50 mm

Standards/Approvals

No

Calibrated

UKAS

RoHS Status: Exempt

COO (Country of Origin):
CN
The Moore & Wright Digital external micrometer features IP65 protection, ensuring dust and water resistance for reliable performance in tough environments. It has a large LCD display for easy reading and a two-button design for simplicity in operation. The micrometer offers ABS/INC (absolute and incremental) measurement modes and supports both metric and imperial units (mm/inches). It includes tungsten carbide measuring faces for durability, a constant force ratchet on the thimble for consistent pressure, and a locking lever for secure measurements.

Ergonomic and user friendly design for easy operation

Built to withstand harsh working conditions

Powered by a long lasting battery for extended use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy