Moore & Wright MW201-02DAB External Micrometre, UKAS
- RS Stock No.:
- 390-914
- Mfr. Part No.:
- MW201-02DAB
- Manufacturer:
- Moore & Wright
Subtotal (1 unit)*
€253.13
(exc. VAT)
€311.35
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €253.13 |
*price indicative
- RS Stock No.:
- 390-914
- Mfr. Part No.:
- MW201-02DAB
- Manufacturer:
- Moore & Wright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moore & Wright | |
| Accuracy | 0.03 % | |
| Product Type | Micrometre | |
| Imperial/Metric | Imperial & Metric | |
| Data Processing | Yes | |
| Battery Operated | Yes | |
| Metric-Imperial Conversion | Yes | |
| Maximum Measurement | 50 mm | |
| Micrometre Type | External | |
| Minimum Measurement | 25 mm | |
| Standards/Approvals | DIN 863 | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Moore & Wright | ||
Accuracy 0.03 % | ||
Product Type Micrometre | ||
Imperial/Metric Imperial & Metric | ||
Data Processing Yes | ||
Battery Operated Yes | ||
Metric-Imperial Conversion Yes | ||
Maximum Measurement 50 mm | ||
Micrometre Type External | ||
Minimum Measurement 25 mm | ||
Standards/Approvals DIN 863 | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Moore & Wright IP54 external micrometer features a large LCD display for easy reading of measurements in both mm and inches. It offers ABS/INC (absolute and incremental) modes, zero setting, and includes a constant force ratchet on the thimble for consistent pressure. The micrometer also features a locking lever for secure measurements, tungsten carbide measuring faces for durability, and a hammertone finished frame with a high-quality insulated grip for comfort and precision.
Ideal for precise external dimension measurements
Ergonomic design for comfortable handling
Powered by a long lasting battery for extended use
Related links
- Moore & Wright MW201-02DAB External Micrometre
- Moore & Wright MW201-01DAB External Micrometre, UKAS
- Moore & Wright MW201-03DAB External Micrometre, UKAS
- Moore & Wright MW201-04DAB External Micrometre, UKAS
- Moore & Wright MW201-01DAB External Micrometre
- Moore & Wright MW201-03DAB External Micrometre
- Moore & Wright MW201-04DAB External Micrometre
- Moore & Wright 1966M75 External Micrometre, UKAS
