Subtotal (1 unit)*
€793.86
(exc. VAT)
€976.45
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €793.86 |
*price indicative
- RS Stock No.:
- 728-622
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accuracy | 0.004 mm | |
| Product Type | Micrometer | |
| Imperial/Metric | Metric | |
| Set Contents | Setting Ring | |
| Maximum Measurement | 16 mm | |
| Minimum Measurement | 12 mm | |
| Micrometre Type | Internal | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accuracy 0.004 mm | ||
Product Type Micrometer | ||
Imperial/Metric Metric | ||
Set Contents Setting Ring | ||
Maximum Measurement 16 mm | ||
Minimum Measurement 12 mm | ||
Micrometre Type Internal | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RS PRO Bore micrometre is a precision measuring instrument designed to determine the internal diameter of holes, bores, and cylinders with exceptional accuracy. it provides reliable performance in inspection and machining environments, ensuring consistent results even in demanding applications. its robust construction and specialized design make it indispensable for quality control and dimensional verification.
DIN 863
IP54 protection rated
3 Point ensures self centering in the bore
Supplied in fitted case with setting ring and adjusting tools
