Mitutoyo 314-251-30 External Micrometre
- RS Stock No.:
- 238-7394
- Mfr. Part No.:
- 314-251-30
- Manufacturer:
- Mitutoyo
Subtotal (1 unit)*
€1,374.26
(exc. VAT)
€1,690.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,374.26 |
*price indicative
- RS Stock No.:
- 238-7394
- Mfr. Part No.:
- 314-251-30
- Manufacturer:
- Mitutoyo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitutoyo | |
| Accuracy | ±0.004 mm | |
| Product Type | Micrometre | |
| Resolution | 0.001 mm | |
| Imperial/Metric | Metric | |
| SPC Data Output | Yes | |
| Micrometre Type | External | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mitutoyo | ||
Accuracy ±0.004 mm | ||
Product Type Micrometre | ||
Resolution 0.001 mm | ||
Imperial/Metric Metric | ||
SPC Data Output Yes | ||
Micrometre Type External | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Mitutoyo digimatic V-anvil digital micrometer pointed spindle and V-anvil delivers precise position for highly accurate measurements. The anvil and spindle are precision milled from hardened steel for lasting, accurate results. A ratchet-stop mechanism provides uniform pressure on a work piece for precise, repeatable measurements. Measurements are displayed on an easy-to-read LCD readout. Functions include origin set, zero setting, data hold, data output, function lock, 2 presets and inch/mm conversion.
It measures the outside diameter of cutting tools (such as taps, reamers, end mills) which have three flutes
V-anvils with a centreline groove are available for measuring the pitch diameter of taps by the single-wire method
SPC output function allows for quick and easy data management in real time
Frame has a non-slip finish for better grip in shop environments
Related links
- Mitutoyo 293-230-30 External Micrometre
- Mitutoyo 395-271-30 External Micrometre
- Mitutoyo 293-821-30 External Micrometre
- Mitutoyo 293-330-30 External Micrometre
- Mitutoyo 293-344-30 External Micrometre
- Mitutoyo 293-334-30 External Micrometre
- Mitutoyo 293-240-30 External Micrometre
- Mitutoyo 293-831-30 External Micrometre
