SAM 710-M-100 Basic Micrometre
- RS Stock No.:
- 282-8708
- Mfr. Part No.:
- 710-M-100
- Manufacturer:
- SAM
Subtotal (1 unit)*
€119.94
(exc. VAT)
€147.53
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €119.94 |
*price indicative
- RS Stock No.:
- 282-8708
- Mfr. Part No.:
- 710-M-100
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Micrometre | |
| Accuracy | ±0.01 mm | |
| Imperial/Metric | Metric | |
| SPC Data Output | No | |
| Battery Operated | No | |
| Maximum Measurement | 100 mm | |
| Minimum Measurement | 75 mm | |
| Micrometre Type | Basic | |
| Standards/Approvals | NFE 11095, DIN 863 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Micrometre | ||
Accuracy ±0.01 mm | ||
Imperial/Metric Metric | ||
SPC Data Output No | ||
Battery Operated No | ||
Maximum Measurement 100 mm | ||
Minimum Measurement 75 mm | ||
Micrometre Type Basic | ||
Standards/Approvals NFE 11095, DIN 863 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Micrometre featuring carbide touch keys for durability and consistent contact, a torque limited button for controlled force, and a drum with 50 divisions on a 20 mm diameter for detailed readings, this micrometre ensures accuracy and reliability.
Mat chromed finishing
Delivered in chest with gauge block
Drum peripheral blocking mechanism
