Subtotal (1 unit)*
€193.58
(exc. VAT)
€238.10
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €193.58 |
*price indicative
- RS Stock No.:
- 307-4694
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Micrometre | |
| Accuracy | ±0.004 mm | |
| Resolution | 0.01 mm | |
| Imperial/Metric | Metric | |
| Battery Operated | No | |
| Maximum Measurement | 25 mm | |
| Micrometre Type | External | |
| Minimum Measurement | 0 mm | |
| Standards/Approvals | No | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Micrometre | ||
Accuracy ±0.004 mm | ||
Resolution 0.01 mm | ||
Imperial/Metric Metric | ||
Battery Operated No | ||
Maximum Measurement 25 mm | ||
Micrometre Type External | ||
Minimum Measurement 0 mm | ||
Standards/Approvals No | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN

Point Anvil Micrometer
"Point" anvil micrometer for measurement in restricted spaces.
Satin chrome ratchet thimble
Spindle lock
Carbide anvil, 30° point angle
Thimble is graduated 0·01mm, range 0-25mm.
Related links
- RS PRO External Micrometre, UKAS
- RS PRO External Micrometre
- Mitutoyo 293-345 External Micrometre, UKAS
- Mitutoyo 103-137 External Micrometre, UKAS
- Moore & Wright 1966M100 External Micrometre, UKAS
- Moore & Wright 1961 External Micrometre, UKAS
- Mitutoyo 102-218 External Micrometre, UKAS
- Mitutoyo 293-334 External Micrometre, UKAS
