RS PRO Depth Micrometre

Subtotal (1 unit)*

€46.04

(exc. VAT)

€56.63

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€46.04

*price indicative

RS Stock No.:
785-7875
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Accuracy

0.004 mm

Product Type

Micrometre

Resolution

0.01 mm

Imperial/Metric

Imperial & Metric

Battery Operated

No

Maximum Measurement

13 mm

Micrometre Type

Depth

Minimum Measurement

0 mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Mechanical Micrometer Head


Professional range of mechanical micrometer heads.

Accuracy conforms to DIN 863.

Accuracies of 0.01mm.

Non-glare satin chrome barrel and sleeve.

Supplied with adjustment tool.

Related links