Mitutoyo 293-100 External Micrometre, UKAS
- RS Stock No.:
- 794-5433
- Mfr. Part No.:
- 293-100
- Manufacturer:
- Mitutoyo
Subtotal (1 unit)*
€2,721.86
(exc. VAT)
€3,347.89
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,721.86 |
*price indicative
- RS Stock No.:
- 794-5433
- Mfr. Part No.:
- 293-100
- Manufacturer:
- Mitutoyo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitutoyo | |
| Accuracy | ±0.5 μm | |
| Product Type | Micrometre | |
| Resolution | 0.0001 mm, 0.0005 mm | |
| Imperial/Metric | Metric | |
| SPC Data Output | Yes | |
| Data Processing | Yes | |
| Battery Operated | Yes | |
| Maximum Measurement | 25 mm | |
| Micrometre Type | External | |
| Minimum Measurement | 0 mm | |
| Standards/Approvals | No | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Mitutoyo | ||
Accuracy ±0.5 μm | ||
Product Type Micrometre | ||
Resolution 0.0001 mm, 0.0005 mm | ||
Imperial/Metric Metric | ||
SPC Data Output Yes | ||
Data Processing Yes | ||
Battery Operated Yes | ||
Maximum Measurement 25 mm | ||
Micrometre Type External | ||
Minimum Measurement 0 mm | ||
Standards/Approvals No | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- JP
Mitutoyo 293 Series Micrometers
Professional high-accuracy models from the Absolute Digimatic range. These micrometers are handheld and offer great performance with a 0.1 μm absolute resolution MADE possible by its rotary sensor and screw machining technology. It also offers a more stable measurement due to its rigid frame and it's excellent performance constant force mechanism.
Digimatic data output
Auto OFF
0.0001 mm/0.0005 mm step
Spindle lock
7-9 N measuring force
±0.5 μm instrument error
Micrometers - Digital
Digital Electronic LCD Display micrometers, for workshop or maintenance use.
Note
Powered by Lithium battery (CR2032) x 1
Supplied with
Box, key, driver, 1 battery, heat insulating cover, certificate of inspection
Related links
- Mitutoyo 293-100-20 External Micrometre
- Mitutoyo 293-345 External Micrometre, UKAS
- Mitutoyo 293-344 External Micrometre, UKAS
- Mitutoyo 293-334 External Micrometre, UKAS
- Mitutoyo 293-330-30 External Micrometre, UKAS
- Mitutoyo 293-240-30 External Micrometre, UKAS
- Mitutoyo 293-230-30 External Micrometre, UKAS
- Mitutoyo 293-676 External Micrometre, UKAS
