Subtotal (1 unit)*
€735.58
(exc. VAT)
€904.76
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €735.58 |
*price indicative
Calibration Options:
Each
€793.00
(exc. VAT)
€975.39
(inc. VAT)
- RS Stock No.:
- 877-1791
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Micrometre | |
| Accuracy | ±0.003 mm | |
| Resolution | 0.001 mm | |
| Imperial/Metric | Metric | |
| Battery Operated | Yes | |
| Metric-Imperial Conversion | Yes | |
| Maximum Measurement | 150 mm | |
| Micrometre Type | Interchangeable | |
| Minimum Measurement | 0 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Micrometre | ||
Accuracy ±0.003 mm | ||
Resolution 0.001 mm | ||
Imperial/Metric Metric | ||
Battery Operated Yes | ||
Metric-Imperial Conversion Yes | ||
Maximum Measurement 150 mm | ||
Micrometre Type Interchangeable | ||
Minimum Measurement 0 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Electronic Digital Interchangeable Anvil Micrometer
RS Electronic Micrometers
Electronic micrometers are tools designed for engineers and alike, to accurately measure thickness of materials and objects. The LCD display and metric/inch conversion makes it easy to read and use.
Key Features
•Resolution 0.001mm/0.0005
•LCD display
•Metric/Inch Conversion
•Supplied in fitted case
Micrometers - Digital
Digital Electronic LCD Display micrometers, for workshop or maintenance use.

