Microchip DSPIC33CH128MP508-I/PT, Microprocessor dsPIC33CH 16bit DSP, MCU 180 MHz, 200 MHz 80-Pin TQFP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
175-7192
Mfr. Part No.:
DSPIC33CH128MP508-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

dsPIC33CH

Data Bus Width

16bit

Instruction Set Architecture

DSP, MCU

Maximum Frequency

180 MHz, 200 MHz

Fabrication Technology

CMOS

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

80

Typical Operating Supply Voltage

3 → 3.6 V

Dimensions

12 x 12 x 1.05mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C