Zilog Z8S18033VSG, Microprocessor Z180 8bit CISC 33MHz 68-Pin PLCC
- RS Stock No.:
- 625-9270
- Mfr. Part No.:
- Z8S18033VSG
- Manufacturer:
- Zilog
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 625-9270
- Mfr. Part No.:
- Z8S18033VSG
- Manufacturer:
- Zilog
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zilog | |
| Family Name | Z180 | |
| Data Bus Width | 8bit | |
| Instruction Set Architecture | CISC | |
| Maximum Frequency | 33MHz | |
| Mounting Type | Surface Mount | |
| Package Type | PLCC | |
| Pin Count | 68 | |
| Typical Operating Supply Voltage | 3.3 V, 5 V | |
| Dimensions | 24.33 x 24.33 x 3.91mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Select all | ||
|---|---|---|
Brand Zilog | ||
Family Name Z180 | ||
Data Bus Width 8bit | ||
Instruction Set Architecture CISC | ||
Maximum Frequency 33MHz | ||
Mounting Type Surface Mount | ||
Package Type PLCC | ||
Pin Count 68 | ||
Typical Operating Supply Voltage 3.3 V, 5 V | ||
Dimensions 24.33 x 24.33 x 3.91mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
