Kern Phase Contrast Unit, For OBN 148
- RS Stock No.:
- 863-030
- Mfr. Part No.:
- OBB-A1395
- Manufacturer:
- Kern
Subtotal (1 unit)*
€305.14
(exc. VAT)
€375.32
(inc. VAT)
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €305.14 |
*price indicative
- RS Stock No.:
- 863-030
- Mfr. Part No.:
- OBB-A1395
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Accessory Type | Phase Contrast Unit | |
| For Use With | OBN 148 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Accessory Type Phase Contrast Unit | ||
For Use With OBN 148 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern PH condenser and PH slider designed for use in phase-contrast microscopy, specifically tailored for the OBN-1 range to enhance specimen visibility.
Ph condenser features 20x magnification for superior clarity
Optimised for phase-contrast units, ensuring high-resolution imaging
Constructed to operate within a temperature range of -5 °C to 40 °C
Compact packaging dimensions of 170x120x70 mm for convenient storage and transport
