Kern Objective Lens, For OBN 159
- RS Stock No.:
- 908-490
- Mfr. Part No.:
- OZB-A5603
- Manufacturer:
- Kern
Subtotal (1 unit)*
€685.22
(exc. VAT)
€842.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €685.22 |
*price indicative
- RS Stock No.:
- 908-490
- Mfr. Part No.:
- OZB-A5603
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Objective Lens | |
| Product Type | Microscope | |
| For Use With | OBN 159 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Objective Lens | ||
Product Type Microscope | ||
For Use With OBN 159 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Microscope Objective is a planachromatic objective designed for precise imaging at a magnification of 1x, offering clarity and reliability for various microscopy applications.
Objective magnification of 1x for enhanced imaging clarity
Plan achromatic design ensures high-quality optical performance
Anti-fungus construction for durability in diverse environments
Temperature tolerance from -5 °C to 40 °C facilitates versatile storage conditions
Compact packaging dimensions of 55x55x25 mm for easy transport
