Mitutoyo Long Working Distance Lens, For Microscope
- RS Stock No.:
- 243-9635
- Mfr. Part No.:
- 378-823-15
- Manufacturer:
- Mitutoyo
Subtotal (1 unit)*
€993.10
(exc. VAT)
€1,221.51
(inc. VAT)
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €993.10 |
*price indicative
- RS Stock No.:
- 243-9635
- Mfr. Part No.:
- 378-823-15
- Manufacturer:
- Mitutoyo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitutoyo | |
| Accessory Type | Long Working Distance Lens | |
| Product Type | Long Working Distance Lens | |
| For Use With | Microscope | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mitutoyo | ||
Accessory Type Long Working Distance Lens | ||
Product Type Long Working Distance Lens | ||
For Use With Microscope | ||
Standards/Approvals No | ||
The Mitutoyo M Plan Apo NIR 10X lens is used for the bright field observation. The M Plan NIR Series are suitable for laser repair. However, when the wavelength used exceeds 1100 nm, the focusing position may deviate slightly from that in the visible range due to changes in glass dispersion and refractive index. These objective lenses are designed so that the image of a work piece remains focused within the focal depth even when the wavelength used is changed from within the visible range up to the near-infrared (480 to 1800 nm).
Infinity corrected
Suitable for bright field inspection and laser applications
Long working distance
High quality plan apochromat design
Wavelength correction from visible to near infrared (1800 nm)
High-Power Type available (M Plan Apo NIR HR)
Related links
- Mitutoyo Long Working Distance Lens, For Microscope
- Joint Gaiters
- Dino-Lite, For Microscope
- Kern Cleaning Set, For Microscope
- ideal-tek Gliding Stage, For Microscope
- ideal-tek Inspection Table, For Microscope
- Honeywell Indicator Lens Square Style 15 mm Long
- Jumo RTD Temperature Probe 3 Wire, Class B +180°C Max
