Mitutoyo Long Working Distance Lens, For Microscope
- RS Stock No.:
- 243-9636
- Mfr. Part No.:
- 378-824-16
- Manufacturer:
- Mitutoyo
Subtotal (1 unit)*
€2,440.03
(exc. VAT)
€3,001.24
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €2,440.03 |
*price indicative
- RS Stock No.:
- 243-9636
- Mfr. Part No.:
- 378-824-16
- Manufacturer:
- Mitutoyo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitutoyo | |
| Accessory Type | Long Working Distance Lens | |
| Product Type | Long Working Distance Lens | |
| For Use With | Microscope | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mitutoyo | ||
Accessory Type Long Working Distance Lens | ||
Product Type Long Working Distance Lens | ||
For Use With Microscope | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Mitutoyo M Plan Apo NIR 20X lens is used for the bright field observation. It have a near-infrared wavelength correction function. It is compatible with microscope types VMU / FS-70.
Infinity corrected
Suitable for bright field inspection and laser applications
Long working distance
High quality plan apochromat design
Wavelength correction from visible to near infrared (1800 nm)
High-Power Type available (M Plan Apo NIR HR)
Related links
- Mitutoyo Long Working Distance Lens, For Microscope
- Joint Gaiters
- Dino-Lite, For Microscope
- Kern Cleaning Set, For Microscope
- ideal-tek Gliding Stage, For Microscope
- ideal-tek Inspection Table, For Microscope
- Jumo PT100 RTD Sensor 10 mm Dia 2 Wire, Class B 180 °C Max
- Jumo RTD Temperature Probe 3 Wire, Class B +180°C Max
