Dino-Lite Vertical Extension Pole Kit, For RK-06A, RK-06AE and RK06F
- RS Stock No.:
- 278-8504
- Distrelec Article No.:
- 301-54-514
- Mfr. Part No.:
- RK-06-PL
- Manufacturer:
- Dino-Lite
Subtotal (1 unit)*
€26.82
(exc. VAT)
€32.99
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.82 |
*price indicative
- RS Stock No.:
- 278-8504
- Distrelec Article No.:
- 301-54-514
- Mfr. Part No.:
- RK-06-PL
- Manufacturer:
- Dino-Lite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dino-Lite | |
| Accessory Type | Vertical Extension Pole Kit | |
| Product Type | Microscope Shaft | |
| For Use With | RK-06A, RK-06AE and RK06F | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dino-Lite | ||
Accessory Type Vertical Extension Pole Kit | ||
Product Type Microscope Shaft | ||
For Use With RK-06A, RK-06AE and RK06F | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Dino-Lite is vertical extension pole kit. stand extension kit for rk-06a, rk-06ae and rk-06f. It is compatible with rk-06a, rk-06ae and rk06f having dimensions of 2cm depth and 25 cm length.
Compatible with RK-06A, RK-06AE and RK06F
Related links
- Dino-Lite Arm Extension RK-10A
- Dino-Lite Stand, For All Dino-Lite Models
- Dino-Lite Professional Stand, For All Dino-Lite Models
- Dino-Lite Arm Extension, For RK-10A
- Dino-Lite High Precision Stand with Quick Release, For All Dino-Lite Models
- Dino-Lite Gooseneck Stand, For Digital Microscope
- Dino-Lite Stand, For Microscope
- Dino-Lite Rolling Stand All Dino-Lite Models
