Bresser 57-50900 Microscope, 40 → 1000 X Magnification Illuminated

Subtotal (1 unit)*

€1,304.35

(exc. VAT)

€1,604.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,304.35

*price indicative

RS Stock No.:
719-147
Mfr. Part No.:
57-50900
Manufacturer:
Bresser
Find similar products by selecting one or more attributes.
Select all

Brand

Bresser

Magnification Power

40 → 1000 X

Product Type

Microscope

Illuminated

Yes

Illumination Type

LED

Battery Operated

No

Sub Type

Microscope

Weight

6.34kg

Length

390mm

COO (Country of Origin):
CN
The Bresser Microscope is a trinocular instrument with a C mount designed for Advanced imaging applications. It is equipped with semi plan objectives and widefield 10x eyepieces that provide a large 20 mm field of view. The interpupillary distance can be adjusted between 55 mm to 75 mm, and both eyepieces include diopter adjustment for personalized viewing comfort.

LED transmitted illumination with sector or USB power supply complemented by Köhler field diaphragm

Abbe condenser adjustable vertically and horizontally with numerical aperture of 1.25 and iris diaphragm

Graduated condenser scale for quick and precise iris diaphragm adjustment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy