Kern OZL 466 Stereo Zoom Microscope, 0.7 → 4.5x Magnification Illuminated
- RS Stock No.:
- 860-756
- Mfr. Part No.:
- OZL 466
- Manufacturer:
- Kern
Subtotal (1 unit)*
€738.76
(exc. VAT)
€908.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €738.76 |
*price indicative
- RS Stock No.:
- 860-756
- Mfr. Part No.:
- OZL 466
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Magnification Power | 0.7 → 4.5x | |
| Product Type | Stereo Zoom Microscope | |
| Illuminated | Yes | |
| Illumination Type | LED | |
| Working Distance | 105 mm | |
| Battery Operated | No | |
| Sub Type | Microscope | |
| Weight | 4.6kg | |
| Standards/Approvals | REACH | |
| Plug Type | Euro | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Magnification Power 0.7 → 4.5x | ||
Product Type Stereo Zoom Microscope | ||
Illuminated Yes | ||
Illumination Type LED | ||
Working Distance 105 mm | ||
Battery Operated No | ||
Sub Type Microscope | ||
Weight 4.6kg | ||
Standards/Approvals REACH | ||
Plug Type Euro | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern stereo microscope is a versatile and budget-friendly optical instrument designed for educational and professional settings, featuring Advanced zoom functionality for detailed observation and analysis.
Illumination from incident and transmitted LED light enhances visibility under various conditions
Standard total magnification ranges from 7x to 45x, providing flexibility for different applications
The focusing mechanism includes coarse drive for easy adjustments
Related links
- Kern OZL 474 Stereo Zoom Microscope, 0.7 → 4.5x Magnification Illuminated
- Kern OZL 467 Stereo Zoom Microscope, 0.7 → 4.5x Magnification Illuminated
- Kern OZL 473 Stereo Zoom Microscope, 0.7 → 4.5x Magnification Illuminated
- Kern OZL 468 Stereo Zoom Microscope, 0.7 → 4.5x Magnification Illuminated
- Kern OZL 463 Stereo Zoom Microscope, 0.7 → 4 X Magnification Illuminated
- Kern OZL 464 Stereo Zoom Microscope, 0.7 → 4 X Magnification Illuminated
- Kern OZM 544 Stereo Zoom Microscope, 0.7 → 4.5 X Magnification Illuminated
- Kern OZM 542 Stereo Zoom Microscope, 0.7 → 4.5 X Magnification Illuminated
