Kern OZM 912UK Microscope, 7 → 45x Magnification Illuminated
- RS Stock No.:
- 860-774
- Mfr. Part No.:
- OZM 912UK
- Manufacturer:
- Kern
Image representative of range
Subtotal (1 unit)*
€1,873.66
(exc. VAT)
€2,304.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,873.66 |
*price indicative
- RS Stock No.:
- 860-774
- Mfr. Part No.:
- OZM 912UK
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Magnification Power | 7 → 45x | |
| Illuminated | Yes | |
| Illumination Type | LED | |
| Working Distance | 110 mm | |
| Battery Operated | No | |
| Sub Type | Microscope | |
| Weight | 26kg | |
| Plug Type | UK | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Magnification Power 7 → 45x | ||
Illuminated Yes | ||
Illumination Type LED | ||
Working Distance 110 mm | ||
Battery Operated No | ||
Sub Type Microscope | ||
Weight 26kg | ||
Plug Type UK | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern stereo microscope set offers Advanced optical capabilities for detailed observation and analysis in professional environments. designed for precision, it features a premium universal stand and superior illumination to enhance functionality.
Standard total magnification ranges from 7x to 45x for versatile viewing
Incident light LED illumination with dimmable intensity ensures optimal light conditions
Coarse drive focusing mechanism allows for precise adjustments
Related links
- Kern OZM 902UK Microscope, 7 → 45x Magnification Illuminated
- Kern OZM 983UK Microscope, 7 → 45x Magnification Illuminated
- Kern OZM 983 Microscope, 7 → 45x Magnification Illuminated
- Kern OZM 912 Microscope, 7 → 45x Magnification Illuminated
- Kern OZM 913 Microscope, 7 → 45x Magnification Illuminated
- Kern OZM 903 Microscope, 7 → 45x Magnification Illuminated
- Kern OZM 903UK Microscope, 7 → 45x Magnification Illuminated
- Kern OZM 982 Microscope, 7 → 45x Magnification Illuminated
