RS PRO WiFi Microscope, 5 → 200 X Magnification Illuminated
- RS Stock No.:
- 161-3614
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-3614
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Magnification Power | 5 → 200 X | |
| Product Type | WiFi Microscope | |
| Frame Rate | 30fps | |
| Illuminated | Yes | |
| Working Distance | 200 mm | |
| Illumination Type | LED | |
| Battery Operated | Yes | |
| Battery Type | Lithium-ion | |
| Weight | 88g | |
| Battery Life | 2h | |
| Diameter | 36mm | |
| Standards/Approvals | FCC, CE | |
| Plug Type | Type G - British 3-Pin | |
| Length | 142mm | |
| Resolution | 1280 x 1024 pixels | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Magnification Power 5 → 200 X | ||
Product Type WiFi Microscope | ||
Frame Rate 30fps | ||
Illuminated Yes | ||
Working Distance 200 mm | ||
Illumination Type LED | ||
Battery Operated Yes | ||
Battery Type Lithium-ion | ||
Weight 88g | ||
Battery Life 2h | ||
Diameter 36mm | ||
Standards/Approvals FCC, CE | ||
Plug Type Type G - British 3-Pin | ||
Length 142mm | ||
Resolution 1280 x 1024 pixels | ||
- COO (Country of Origin):
- CN
RS PRO offers a very innovative handheld Colour digital microscope with Wi-Fi wireless transmission. It breaks the conception of traditional microscope to realize the following functions: measurement, conservation, copy and transfer of images and video which are difficult for a traditional microscope. It is a small, easy to operate light and portable fun. It can be used with all the most popular smartphones, tablet and even with PC.
Wi-Fi Digital Microscope
Transparent Cap,
USB AC adapter,
USB cable.
Quick manual
Plastic Stand
Line Calibration Ruler
Industrial Inspection
Electronics/mechanical assembly and quality control
Scientific teaching tool
School Research tool
Printing Inspection
Textile inspection
Insect dissection/observing
Plant dissection/observing
Collections/jewelry Inspection
Reading aid
Related links
- RS PRO WiFi Microscope, 5 to 200 X Magnification Illuminated
- RS PRO USB WiFi Microscope, 50 to 200 X Magnification Illuminated
- RS PRO WiFi Digital Microscopes 5 to 200 X Magnification Illuminated
- RS PRO USB WiFi Microscope 5 to 200 X Magnification Illuminated
- RS PRO WiFi Digital Microscopes, 10 to 230 X Magnification Illuminated
- RS PRO USB WiFi Microscope 10 to 160 X Magnification Illuminated
- RS PRO USB WiFi Microscope, 10 to 160 X Magnification Illuminated
- RS PRO USB WiFi Microscope 500 to 600 X Magnification Illuminated
