Kern OZL 963UK USB 2.0, USB 3.0 Stereo Microscope, 0.7 → 4.5 X Magnification Illuminated

Subtotal (1 unit)*

€1,341.58

(exc. VAT)

€1,650.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,341.58

*price indicative

RS Stock No.:
181-1157
Mfr. Part No.:
OZL 963UK
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Magnification Power

0.7 → 4.5 X

Product Type

Stereo Microscope

Illuminated

Yes

Illumination Type

LED

Interface Type

USB 2.0, USB 3.0

Battery Operated

Yes

Battery Type

Rechargeable

Weight

18kg

Diameter

20mm

Plug Type

Type C - EU

Standards/Approvals

IPXX

COO (Country of Origin):
CN

Kern Stereo Microscope


The Kern stereo microscope has a universal stand and 4.5W LED ring light illumination. This microscope has a trinocular head and telescopic arm with a plate. The holder of this microscope has a coarse focusing knob with an adjustable torque of handwheels.

Features and Benefits


• Magnification power from 0.7x to 4.5x

• Highly flexible due to the universal arm stand

• Simple and convenient to use

• Cost effective

• Type-C European plug

Applications


• Training institutes

• Workshops

• Electronics industry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy