Dino-Lite AD4113T-I2V USB Digital Microscopes, 20 → 200 X Magnification Illuminated
- RS Stock No.:
- 888-2838
- Mfr. Part No.:
- AD4113T-I2V
- Manufacturer:
- Dino-Lite
Subtotal (1 unit)*
€564.99
(exc. VAT)
€694.94
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €564.99 |
*price indicative
- RS Stock No.:
- 888-2838
- Mfr. Part No.:
- AD4113T-I2V
- Manufacturer:
- Dino-Lite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dino-Lite | |
| Product Type | Digital Microscopes | |
| Magnification Power | 20 → 200 X | |
| Frame Rate | 30fps | |
| Illuminated | Yes | |
| Illumination Type | LED | |
| Interface Type | USB | |
| Weight | 100g | |
| Diameter | 32mm | |
| Standards/Approvals | No | |
| Length | 105mm | |
| Resolution | 1280 x 1024 pixels | |
| Select all | ||
|---|---|---|
Brand Dino-Lite | ||
Product Type Digital Microscopes | ||
Magnification Power 20 → 200 X | ||
Frame Rate 30fps | ||
Illuminated Yes | ||
Illumination Type LED | ||
Interface Type USB | ||
Weight 100g | ||
Diameter 32mm | ||
Standards/Approvals No | ||
Length 105mm | ||
Resolution 1280 x 1024 pixels | ||
- COO (Country of Origin):
- TW
Dino-Lite Premier AD4113T-I2V
The AD4113T-I2V from Dino-Lite is a Special Lighting microscope that offers UV or IR illumination and can be used in a variety of specialized applications.
Dino-Lite Special Lighting microscopes are designed with dedicated industries in mind, many applications in science, forensics, engineering and the medical field require specialist lighting.
IR lighting can be used in document examination and the new improved UV system provides greater fluorescence contrasting.
The AD4113T-I2V microscope has a resolution of 1.3 Megapixel and supports a wide range of video formats. The device integrates 4 UV and 4 IR LEDs that are adjustable though the available free software.
Magnification: 20x-200x
Light Wavelength: ∼395 nm UV and ∼940 nm Infrared
Sensor Type: CMOS
Maximum frame rate: 30fps
Supported video formats: WMV, FLV, SWF, JPEG, PNG
Supported image formats: BMP, GIF, PNG, JPG, TIF, RAS, PNM, TGA, PCX, MNG, WBMP, JP2, JPC, PGX, WMV, FLV, SWF
Included software: DinoCapture 2.0 (Windows), DinoXcope (Mac OS)
Lens type: Glass with anti-reflection coating
Inteface: USB 2.0
Housing material: Composite / plastic housing
Related links
- Dino-Lite AM4013MT USB Digital Microscopes 10 → 70 X Magnification Illuminated
- Dino-Lite AM4113T-FVW USB Digital Microscopes 10 → 70 X Magnification Illuminated
- Dino-Lite AM4113ZT USB Digital Microscopes 200 X, 10 → 70 X Magnification Illuminated
- Dino-Lite AM4113T USB Digital Microscopes 200 X, 10 → 70 X Magnification Illuminated
- Dino-Lite AM3713TB USB Digital Microscopes 200 X, 10 → 70 X Magnification Illuminated
- RS PRO USB Digital Microscopes, 20 → 200 X Magnification Illuminated
- Dino-Lite AF7115MZT USB 2.0 Digital Microscopes, 20 → 220 X Magnification Illuminated
- Dino-Lite AF7515MZT USB 2.0 Digital Microscopes, 20 → 220 X Magnification Illuminated
