Amphenol Limited, 62 GB, Copper Tin Straight 32 Way Box Mount MIL Spec Circular Connector Female Olive, Female
- RS Stock No.:
- 450-168
- Mfr. Part No.:
- 62GB-12E18-32SN
- Manufacturer:
- Amphenol Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€60.14
(exc. VAT)
€73.97
(inc. VAT)
In Stock
- Plus 53 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €60.14 |
| 5 - 24 | €57.14 |
| 25 + | €54.25 |
*price indicative
- RS Stock No.:
- 450-168
- Mfr. Part No.:
- 62GB-12E18-32SN
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Number of Contacts | 32 | |
| Product Type | MIL Spec Circular Connector | |
| Contact Gender | Female | |
| Voltage | 500, 700V ac | |
| Connector Gender | Female | |
| Shell Size | 18 | |
| Mount Type | Box Mount | |
| Military Standard | MIL-DTL-26482 | |
| Mating Type | Bayonet | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Connector Size | Miniature | |
| Maximum Operating Temperature | 125°C | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Series | 62 GB | |
| Housing Material | Aluminium | |
| Shell Plating | Zinc Cobalt | |
| Contact Material | Copper Tin | |
| Strain Relief | Yes | |
| Colour | Olive | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 32 | ||
Product Type MIL Spec Circular Connector | ||
Contact Gender Female | ||
Voltage 500, 700V ac | ||
Connector Gender Female | ||
Shell Size 18 | ||
Mount Type Box Mount | ||
Military Standard MIL-DTL-26482 | ||
Mating Type Bayonet | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Connector Size Miniature | ||
Maximum Operating Temperature 125°C | ||
Orientation Straight | ||
Standards/Approvals No | ||
Series 62 GB | ||
Housing Material Aluminium | ||
Shell Plating Zinc Cobalt | ||
Contact Material Copper Tin | ||
Strain Relief Yes | ||
Colour Olive | ||
Contact Plating Gold | ||


Amphenol 62 GB Series, 32 way Signal Connector Socket, Size 18
From Amphenol, this 62 GB Series miniature connector is incredibly durable and versatile, and made to the stringent demands of the MIL-DTL-26482 military standard. Featuring a bayonet locking system for an assured connection, this box-mounted socket boasts a high degree of environmental protection when mated.
The MIL spec socket is constructed from solid aluminium bar with a zinc cobalt olive drab finish, which ensures a high resistance to corrosion. The socket has polychloroprene rubber inserts, and is also supplied complete with solder bucket gold plated socket contacts.
The 62 GB range of connectors are similar in design and function to MIl-DTL-26482, but with an added keyway that helps prevent the mis-mating of the connectors.
Features and Benefits
Shell style originally specified in MIL-C-26482
Square flange for box mounting
Polychloroprene rubber inserts
• Shell Size 18
• Insert Arrangement: 18-32
• Bayonet Locking mating system
• Keyed to prevent mis-mating
• Environmentally Sealed
• Mechanical Life of 500 operations
• Contact Resistance: 5 mΩ max.
Application Information
Environmentally sealed, this durable receptacle connector is resistant to harsh environments and extreme temperatures. 62 GB plug connectors are ideal for use in many military and industrial connector applications. Box-mounted / Chassis-mounted sockets will only mate with cable-mounted plugs.
Amphenol 62GB Series Miniature Bayonet Lock Connectors
Amphenol 62GB miniature circular bayonet connectors with a convenient bayonet lock mating system for an assured connection. These 62GB miniature bayonet lock connectors are durable and versatile and made to the stringent demands of the MIL-DTL-26482 military standard. These connectors are made from solid aluminium bar with a zinc cobalt olive drab finish, which ensures a high resistance to corrosion. When mated these 62GB miniature circular connectors have a high degree of environmental protection. These connectors are supplied complete with solder bucket gold plated contacts. The 62 GB range of connectors are similar in design and function to MIL-DTL-26482, but with an added keyway that helps prevent mismating.
Features & Benefits
Bayonet lock mating system for secure connection
Military Specification Compliant to MIL-C-26482E
High degree of environmental protection when mated
Durable construction with aluminium shell
Zinc cobalt olive drab finish for high resistance to corrosion
Keying to prevent mismating
Supplied with gold plated contacts
Product Application Information
These durable 62GB miniature bayonet connectors are resistant to harsh environments and extreme temperatures and are ideal for use in many military and industrial connector applications.
62GB (Olive Drab)
High quality bayonet locking connectors that have been designed to meet the requirements of BS9522 FOO17, Def Stan 59-35 and MIL-C-26482E. The connector shells are machined from aluminium alloy bar to ensure high strength. A zinc cobalt plating provides a resilient, durable and long lasting finish which meets the requirements of the EC Directive for cadmium free products. These solder termination connectors are all provided with normal orientation of the inserts and are suited to applications where robust high quality connectors are demanded. This range offers standard signal pin and power pin type planforms.
Note
Cable-mounting plugs (pin contacts) will only mate with chassis sockets. Cable-mounting sockets will only mate with chassis plugs.Cable clamps (strain reliefs) may be selected separately. Spin coupling backshells are also available. See stock no 241-1294 (typically)
Standards
BS9522 FOO17; Def Stan 59-35 and MIL-C-26482E
Related links
- Amphenol Limited Copper Tin Straight 32 Way Box Mount MIL Spec Circular Connector Female Olive, Male
- Amphenol Limited Nickel Iron Alloy Straight 32 Way Box Mount MIL Spec Circular Connector Female, Female
- Amphenol Limited Copper Tin Straight 6 Way Box Mount MIL Spec Circular Connector Female Olive, Female
- Amphenol Limited Copper Tin Straight 41 Way Box Mount MIL Spec Circular Connector Female Olive, Female
- Amphenol Limited Copper Tin Straight 19 Way Box Mount MIL Spec Circular Connector Female Olive, Female
- Amphenol Limited Copper Tin Straight 26 Way Box Mount MIL Spec Circular Connector Female Olive, Female
- Amphenol Limited Copper Tin Straight 10 Way Box Mount MIL Spec Circular Connector Female Olive, Female
- Amphenol Limited Copper Tin Straight 3 Way Box Mount MIL Spec Circular Connector Female Olive, Female
