Amphenol Limited, 62GB 3 Way Cable Mount MIL Spec Circular Connector PlugOlive, Socket Contacts,Shell Size 12, Bayonet
- RS Stock No.:
- 450-360
- Mfr. Part No.:
- 62GB-56T12-03SN
- Manufacturer:
- Amphenol Limited
Bulk discount available
Subtotal (1 unit)*
€47.40
(exc. VAT)
€58.30
(inc. VAT)
In Stock
- 431 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €47.40 |
5 - 24 | €45.98 |
25 + | €43.66 |
*price indicative
- RS Stock No.:
- 450-360
- Mfr. Part No.:
- 62GB-56T12-03SN
- Manufacturer:
- Amphenol Limited
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Limited | |
Number of Contacts | 3 | |
Gender | Male | |
Contact Gender | Female | |
Voltage Rating | 1.2 kV dc, 850 V ac | |
Shell Size | 12 | |
Mounting Type | Cable Mount | |
Military Standard | MIL-DTL-26482 | |
Termination Method | Solder | |
Mating Type | Bayonet Coupling | |
Body Orientation | Straight | |
Series | 62GB | |
Colour | Olive | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Contact Plating | Gold | |
Shell Plating | Zinc Cobalt | |
Select all | ||
---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 3 | ||
Gender Male | ||
Contact Gender Female | ||
Voltage Rating 1.2 kV dc, 850 V ac | ||
Shell Size 12 | ||
Mounting Type Cable Mount | ||
Military Standard MIL-DTL-26482 | ||
Termination Method Solder | ||
Mating Type Bayonet Coupling | ||
Body Orientation Straight | ||
Series 62GB | ||
Colour Olive | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Contact Plating Gold | ||
Shell Plating Zinc Cobalt | ||
Related links
- Amphenol Limited Socket Contacts Bayonet
- Amphenol Limited Socket Contacts Bayonet
- Amphenol Limited Pin Contacts Bayonet
- Amphenol Limited Pin Contacts Bayonet
- Amphenol Limited Pin Contacts Bayonet
- Amphenol Limited Socket Contacts Bayonet
- Amphenol Limited Socket Contacts Bayonet
- Amphenol Limited Socket Contacts Bayonet