Souriau Sunbank by Eaton, UTO 19 Way Panel Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 16
- RS Stock No.:
- 557-953
- Mfr. Part No.:
- UT071619SH
- Manufacturer:
- Souriau Sunbank by Eaton
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€17.40
(exc. VAT)
€21.40
(inc. VAT)
- RS Stock No.:
- 557-953
- Mfr. Part No.:
- UT071619SH
- Manufacturer:
- Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Souriau Sunbank by Eaton | |
Number of Contacts | 19 | |
Gender | Female | |
Contact Gender | Female | |
Shell Size | 16 | |
Mounting Type | Panel Mount | |
Termination Method | Crimp | |
Body Orientation | Straight | |
Series | UTO | |
Shell Plating | Nickel | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Manufacturer Souriau Sunbank by Eaton | ||
Number of Contacts 19 | ||
Gender Female | ||
Contact Gender Female | ||
Shell Size 16 | ||
Mounting Type Panel Mount | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Series UTO | ||
Shell Plating Nickel | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||