Amphenol Industrial, 97 8 Way Free Hanging Circular Connectors Plug, Socket Contacts,Shell Size 18, Threaded,
- RS Stock No.:
- 162-2916
- Mfr. Part No.:
- 97-3106A-18-8P(621)
- Manufacturer:
- Amphenol Industrial
Temporarily out of stock - back order for despatch 26-06-2024, delivery within 2 working days
Price Each
€9.89
(exc. VAT)
€12.16
(inc. VAT)
Units | Per unit |
---|---|
1 - 9 | €9.89 |
10 - 49 | €7.94 |
50 + | €6.18 |
- RS Stock No.:
- 162-2916
- Mfr. Part No.:
- 97-3106A-18-8P(621)
- Manufacturer:
- Amphenol Industrial
Non Compliant
- COO (Country of Origin):
- CN
Amphenol 97 Series Plug Connector Shell MS3106
Amphenol 97 series connector shells are fabricated from high grade aluminium alloy to provide strength and environmental protection. Connector components have a conductive cadmium plate finish and an olive drab chromate after-treatment.
Amphenol Mil Spec Circular Connector
The Amphenol 97 series circular connector plug shells fabricated from high-grade aluminium alloy to provide strength and environmental protection. This 2-way free hanging connector has a shell size of 18. Connector components have a conductive cadmium plate finish and olive drab chromate after treatment.
Features and Benefits
• Available accessories for both individual wire seal and jacketed cable
• Environmental capability with the 417 suffix plus 9767 cable clamp
• Hard dielectric inserts
• Solder or crimp termination
• Solid or split shell construction
• Solid or split shell construction
• Threaded coupling
• Environmental capability with the 417 suffix plus 9767 cable clamp
• Hard dielectric inserts
• Solder or crimp termination
• Solid or split shell construction
• Solid or split shell construction
• Threaded coupling
Applications
• Automotive
• Commercial
• ECG monitoring cables
• Machine tool
• Robotics
• Welding industries
• Commercial
• ECG monitoring cables
• Machine tool
• Robotics
• Welding industries
Certifications
• CSA approved
• MIL-DTL-5015 standard
• UL listed
• MIL-DTL-5015 standard
• UL listed
Amphenol - 97 Series
Amphenol's 97 Connector series provide the interconnection solution for low cost, general duty applications. The connectors are widely used in a range of applications such as factory automation, robotics, machine tooling, welding equipment and medical equipment. Shell components are fabricated from high grade aluminium alloy to provide strength andl protection. The series offers a wide range of shell styles. contact patterns and accessory options.
Low cost, general duty applications
Solder or crimp termination
Available in a range of shell styles and insert patterns
Shell components are fabricated from high grade aluminium alloy
Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
Available accessories for both individual wire seal and jacketed cable
Thread coupling
Hard dielectric inserts
Solder or crimp termination
Available in a range of shell styles and insert patterns
Shell components are fabricated from high grade aluminium alloy
Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
Available accessories for both individual wire seal and jacketed cable
Thread coupling
Hard dielectric inserts
Approvals
UL recognized and CSA recognized
Attribute | Value |
---|---|
Number of Contacts | 8 |
Gender | Male |
Contact Gender | Female |
Current Rating | 23A |
Voltage Rating | 500 V ac, 700 V dc |
Shell Size | 18 |
Mounting Type | Free Hanging |
Military Standard | MIL-DTL-5015 |
Termination Method | Solder |
IP Rating | IP67 |
Mating Type | Threaded |
Connector Size | Standard |
Body Orientation | Straight |
Housing Material | Zinc Alloy |
Series | 97 |
Contact Plating | Silver |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Contact Material | Copper Alloy |
Shell Plating | Zinc Alloy |
Strain Relief | Yes |
Colour | Black |
- RS Stock No.:
- 162-2916
- Mfr. Part No.:
- 97-3106A-18-8P(621)
- Manufacturer:
- Amphenol Industrial
Non Compliant
- COO (Country of Origin):
- CN
Amphenol 97 Series Plug Connector Shell MS3106
Amphenol 97 series connector shells are fabricated from high grade aluminium alloy to provide strength and environmental protection. Connector components have a conductive cadmium plate finish and an olive drab chromate after-treatment.
Amphenol Mil Spec Circular Connector
The Amphenol 97 series circular connector plug shells fabricated from high-grade aluminium alloy to provide strength and environmental protection. This 2-way free hanging connector has a shell size of 18. Connector components have a conductive cadmium plate finish and olive drab chromate after treatment.
Features and Benefits
• Available accessories for both individual wire seal and jacketed cable
• Environmental capability with the 417 suffix plus 9767 cable clamp
• Hard dielectric inserts
• Solder or crimp termination
• Solid or split shell construction
• Solid or split shell construction
• Threaded coupling
• Environmental capability with the 417 suffix plus 9767 cable clamp
• Hard dielectric inserts
• Solder or crimp termination
• Solid or split shell construction
• Solid or split shell construction
• Threaded coupling
Applications
• Automotive
• Commercial
• ECG monitoring cables
• Machine tool
• Robotics
• Welding industries
• Commercial
• ECG monitoring cables
• Machine tool
• Robotics
• Welding industries
Certifications
• CSA approved
• MIL-DTL-5015 standard
• UL listed
• MIL-DTL-5015 standard
• UL listed
Amphenol - 97 Series
Amphenol's 97 Connector series provide the interconnection solution for low cost, general duty applications. The connectors are widely used in a range of applications such as factory automation, robotics, machine tooling, welding equipment and medical equipment. Shell components are fabricated from high grade aluminium alloy to provide strength andl protection. The series offers a wide range of shell styles. contact patterns and accessory options.
Low cost, general duty applications
Solder or crimp termination
Available in a range of shell styles and insert patterns
Shell components are fabricated from high grade aluminium alloy
Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
Available accessories for both individual wire seal and jacketed cable
Thread coupling
Hard dielectric inserts
Solder or crimp termination
Available in a range of shell styles and insert patterns
Shell components are fabricated from high grade aluminium alloy
Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
Available accessories for both individual wire seal and jacketed cable
Thread coupling
Hard dielectric inserts
Approvals
UL recognized and CSA recognized
Attribute | Value |
---|---|
Number of Contacts | 8 |
Gender | Male |
Contact Gender | Female |
Current Rating | 23A |
Voltage Rating | 500 V ac, 700 V dc |
Shell Size | 18 |
Mounting Type | Free Hanging |
Military Standard | MIL-DTL-5015 |
Termination Method | Solder |
IP Rating | IP67 |
Mating Type | Threaded |
Connector Size | Standard |
Body Orientation | Straight |
Housing Material | Zinc Alloy |
Series | 97 |
Contact Plating | Silver |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Contact Material | Copper Alloy |
Shell Plating | Zinc Alloy |
Strain Relief | Yes |
Colour | Black |