Hirschmann 17 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts, Screw Coupling, MIL-DTL-5015
- RS Stock No.:
- 168-5623
- Mfr. Part No.:
- 933068100 CM 06 EA 20-29 S
- Manufacturer:
- Hirschmann
Temporarily out of stock - back order for despatch 19-07-2024, delivery within 2 working days
Price Each (In a Bag of 100)
€18.988
(exc. VAT)
€23.355
(inc. VAT)
Units | Per unit | Per Bag* |
---|---|---|
100 + | €18.988 | €1,898.80 |
*price indicative
- RS Stock No.:
- 168-5623
- Mfr. Part No.:
- 933068100 CM 06 EA 20-29 S
- Manufacturer:
- Hirschmann
Technical data sheets
Legislation and Compliance
Product Details
Belden Hirschmann MIL Spec Circular Connector, 17 Contacts, 50V AC/DC Voltage Rating - CM Series - 933068100 CM 06 EA 20-29 S
Need a tough connector that can withstand harsh environments? Turn to this circular connector from Belden's Hirschmann range. It has 17 contacts, each with robust silver plating that's resistant to corrosion and supports an extended service life. Thanks to its broad operating temperature range of -40°C to +90°C, you can safely use this component in demanding operations. It comes with an NBR O-ring, which ensures a secure connection and is resistant to solvents and chemicals for added durability.
Features & Benefits
Clamping cage offers strain relief to protect the cable from bending at awkward angles
PA housing is resistant to impacts for long-lasting performance
PA housing is resistant to impacts for long-lasting performance
Applications
Military equipment
Aerospace technology
Oil and gas industry
Automotive engineering
Aerospace technology
Oil and gas industry
Automotive engineering
What cable sizes can I insert into this connector?
This connector is designed to accommodate cables with diameters ranging from 12mm to 14mm, making it a versatile choice.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 17 |
Gender | Male |
Contact Gender | Female |
Current Rating | 4A |
Voltage Rating | 50 V ac/dc |
Mounting Type | Cable Mount |
Military Standard | MIL-DTL-5015 |
Termination Method | Solder |
Mating Type | Screw Coupling |
Body Orientation | Straight |
Minimum Operating Temperature | -40°C |
Contact Plating | Silver |
Maximum Operating Temperature | +90°C |
Strain Relief | Yes |