Amphenol Socapex, 451 4 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 8, Bayonet Coupling
- RS Stock No.:
- 178-7922
- Mfr. Part No.:
- 45106A84SPG50
- Manufacturer:
- Amphenol Socapex
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
€46.18
(exc. VAT)
€56.80
(inc. VAT)
Units | Per unit |
1 - 4 | €46.18 |
5 - 24 | €40.45 |
25 + | €34.64 |
- RS Stock No.:
- 178-7922
- Mfr. Part No.:
- 45106A84SPG50
- Manufacturer:
- Amphenol Socapex
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
451 series - Female plugs with sealed PG connector
Straight plugs with female contacts, fitted with a PG output connector (electrical) and supplied with a standard cable gland.
Take a much wider range of cables than the straight sealed cable gland nut plugs.
Can be fitted onto standard series male sockets.
Take a much wider range of cables than the straight sealed cable gland nut plugs.
Can be fitted onto standard series male sockets.
A series of bayonet locking connectors designed for all industrial environments:
• transport
• measurement
• machine tools
• instrumentation
• transport
• measurement
• machine tools
• instrumentation
Standards
NFC UTE 93422 (HE301) / NF L 54125 (451) Mil-C-26482
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Gender | Male |
Contact Gender | Female |
Current Rating | 7.5A |
Shell Size | 8 |
Mounting Type | Cable Mount |
Termination Method | Solder |
Mating Type | Bayonet Coupling |
Body Orientation | Straight |
Series | 451 |
Contact Plating | Gold |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Shell Plating | Olive Drab Cadmium |
- RS Stock No.:
- 178-7922
- Mfr. Part No.:
- 45106A84SPG50
- Manufacturer:
- Amphenol Socapex