Souriau Sunbank by Eaton, 851, Copper Alloy 10 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin
- RS Stock No.:
- 195-3141
- Mfr. Part No.:
- 85102E1210P50
- Manufacturer:
- Souriau Sunbank by Eaton
Bulk discount available
Subtotal (1 unit)**
€44.89
(exc. VAT)
€55.21
(inc. VAT)
104 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €44.89 |
5 - 24 | €40.40 |
25 + | €38.16 |
**price indicative
- RS Stock No.:
- 195-3141
- Mfr. Part No.:
- 85102E1210P50
- Manufacturer:
- Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Souriau Sunbank by Eaton | |
Number of Contacts | 10 | |
Gender | Female | |
Contact Gender | Male | |
Current Rating | 7.5A | |
Shell Size | 12 | |
Mounting Type | Panel Mount | |
Military Standard | MIL-DTL-26482 | |
Termination Method | Solder | |
Mating Type | Bayonet Coupling | |
Body Orientation | Straight | |
Series | 851 | |
Contact Plating | Gold | |
Contact Material | Copper Alloy | |
Shell Plating | Olive Drab Cadmium | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Manufacturer Souriau Sunbank by Eaton | ||
Number of Contacts 10 | ||
Gender Female | ||
Contact Gender Male | ||
Current Rating 7.5A | ||
Shell Size 12 | ||
Mounting Type Panel Mount | ||
Military Standard MIL-DTL-26482 | ||
Termination Method Solder | ||
Mating Type Bayonet Coupling | ||
Body Orientation Straight | ||
Series 851 | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Shell Plating Olive Drab Cadmium | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Related links
- Souriau Sunbank by Eaton Copper Alloy 19 Way Panel Mount MIL Spec...
- Souriau Sunbank by Eaton Copper Alloy 26 Way Panel Mount MIL Spec...
- Souriau Sunbank by Eaton Copper Alloy 4 Way Panel Mount MIL Spec...
- Souriau Sunbank by Eaton Copper Alloy 6 Way Panel Mount MIL Spec...
- Souriau Sunbank by Eaton Copper Alloy 55 Way Panel Mount MIL Spec...
- Souriau Sunbank by Eaton Copper Alloy 12 Way Panel Mount MIL Spec...
- Souriau Sunbank by Eaton Copper Alloy 3 Way Panel Mount MIL Spec...
- Souriau Sunbank by Eaton Copper Alloy 41 Way Panel Mount MIL Spec...