Amphenol Limited, 62 GB, Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector Male, Female Contacts,Shell Size
- RS Stock No.:
- 200-4277
- Mfr. Part No.:
- 62GB-16F10-06SN-760
- Manufacturer:
- Amphenol Limited
Bulk discount available
Subtotal (1 unit)*
€76.88
(exc. VAT)
€94.56
(inc. VAT)
Temporarily out of stock
- Shipping from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €76.88 |
| 10 + | €70.88 |
*price indicative
- RS Stock No.:
- 200-4277
- Mfr. Part No.:
- 62GB-16F10-06SN-760
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Product Type | MIL Spec Circular Connector | |
| Number of Contacts | 6 | |
| Contact Gender | Female | |
| Current | 7.5A | |
| Connector Gender | Male | |
| Voltage | 850V | |
| Shell Size | 10 | |
| Mount Type | Cable | |
| Military Standard | MIL-DTL-26482 | |
| Mating Type | Bayonet | |
| Minimum Operating Temperature | -55°C | |
| Connector Size | Standard | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Series | 62 GB | |
| Housing Material | Aluminium Alloy | |
| Shell Plating | Aluminium Alloy | |
| Contact Material | Copper Alloy | |
| Strain Relief | Yes | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Product Type MIL Spec Circular Connector | ||
Number of Contacts 6 | ||
Contact Gender Female | ||
Current 7.5A | ||
Connector Gender Male | ||
Voltage 850V | ||
Shell Size 10 | ||
Mount Type Cable | ||
Military Standard MIL-DTL-26482 | ||
Mating Type Bayonet | ||
Minimum Operating Temperature -55°C | ||
Connector Size Standard | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Orientation Straight | ||
Series 62 GB | ||
Housing Material Aluminium Alloy | ||
Shell Plating Aluminium Alloy | ||
Contact Material Copper Alloy | ||
Strain Relief Yes | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- GB
The Amphenol 62GB series miniature bayonet lock plug connector, 06 contacts, shell size 10, 760 deviation. It is a solder connector and contact type is S and orientation is N. In these zinc cobalt olive drab finish for high resistance to corrosion. It insert polychloroprene rubber compounded.
High degree of environmental protection when mated
Durable construction with stainless steel shell
Keying to prevent mismating
Supplied with gold plated contact
Related links
- Amphenol Limited Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector MaleShell Size
- Amphenol Limited Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector MaleShell Size
- Amphenol Limited Copper Alloy Straight 6 Way MIL Spec Circular Connector MaleShell Size 10,
- Amphenol Limited Copper Alloy Straight 6 Way Box Mount MIL Spec Circular Connector MaleShell
- Amphenol Limited Copper Alloy Straight 7 Way Cable MIL Spec Circular Connector MaleShell Size
- Amphenol Limited Brass Straight 6 Way Cable MIL Spec Circular Connector Male OliveShell Size
- Amphenol Limited Copper Alloy Straight 2 Way Cable MIL Spec Circular Connector MaleShell Size
- Amphenol Limited Copper Alloy Straight 8 Way Cable MIL Spec Circular Connector MaleShell Size
