Login / Register to access your benefits
Recently searched

    Amphenol Limited, 62GB 3 Way Cable MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 8, Bayonet,

    Bulk discount available

    Subtotal (1 unit)**

    €39.59

    (exc. VAT)

    €48.70

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 17-10-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9€39.59
    10 +€36.47

    **price indicative

    RS Stock No.:
    200-4461
    Mfr. Part No.:
    62GB-56T08-03PW-044
    Manufacturer:
    Amphenol Limited
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Amphenol Limited

    Number of Contacts

    3

    Gender

    Male

    Contact Gender

    Female

    Current Rating

    7.5A

    Voltage Rating

    700 V

    Shell Size

    8

    Mounting Type

    Cable

    Military Standard

    MIL-DTL-26482

    Mating Type

    Bayonet

    Body Orientation

    Straight

    Series

    62GB

    Related links