Amphenol Limited, 62 GB, Copper Alloy Straight 2 Way Cable MIL Spec Circular Connector Male, Male Contacts,Shell Size
- RS Stock No.:
- 200-4508
- Mfr. Part No.:
- 62GB-56T10-02SN-044
- Manufacturer:
- Amphenol Limited
Bulk discount available
Subtotal (1 unit)*
€75.67
(exc. VAT)
€93.07
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €75.67 |
| 10 + | €69.77 |
*price indicative
- RS Stock No.:
- 200-4508
- Mfr. Part No.:
- 62GB-56T10-02SN-044
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Product Type | MIL Spec Circular Connector | |
| Number of Contacts | 2 | |
| Current | 22A | |
| Contact Gender | Male | |
| Connector Gender | Male | |
| Voltage | 1.2kV | |
| Shell Size | 10 | |
| Mount Type | Cable | |
| Military Standard | MIL-DTL-26482 | |
| Minimum Operating Temperature | -55°C | |
| Mating Type | Bayonet | |
| Connector Size | Standard | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Series | 62 GB | |
| Housing Material | Aluminium Alloy | |
| Contact Material | Copper Alloy | |
| Strain Relief | Yes | |
| Contact Plating | Gold | |
| Shell Plating | Aluminium Alloy | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Product Type MIL Spec Circular Connector | ||
Number of Contacts 2 | ||
Current 22A | ||
Contact Gender Male | ||
Connector Gender Male | ||
Voltage 1.2kV | ||
Shell Size 10 | ||
Mount Type Cable | ||
Military Standard MIL-DTL-26482 | ||
Minimum Operating Temperature -55°C | ||
Mating Type Bayonet | ||
Connector Size Standard | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Orientation Straight | ||
Series 62 GB | ||
Housing Material Aluminium Alloy | ||
Contact Material Copper Alloy | ||
Strain Relief Yes | ||
Contact Plating Gold | ||
Shell Plating Aluminium Alloy | ||
- COO (Country of Origin):
- GB
The Amphenol 62GB series connector gives the advantage of keyway orientation to reduce mismating around multiple connectors. They feature aluminium shells with brass or stainless steel options available. A resilient neoprene insulator integrated rear wire sealing grommet gives a liquid tight assembly.
Operating temperature ranges from -55°C to125°C.
Strong insulator and grommet
High or wide range of current carrying capability
Moisture sealed shell
Related links
- Amphenol Limited Copper Alloy Straight 2 Way Cable MIL Spec Circular Connector MaleShell Size
- Amphenol Limited Copper Alloy Straight 2 Way Cable MIL Spec Circular Connector MaleShell Size
- Amphenol Limited Copper Alloy Straight 2 Way Cable MIL Spec Circular Connector MaleShell Size 8,
- Amphenol Limited Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector MaleShell Size
- Amphenol Limited Copper Alloy Straight 7 Way Cable MIL Spec Circular Connector MaleShell Size
- Amphenol Limited Female Contacts
- Cable Knives | Cable Stripping Knife
- Insertion & Extraction Tools
