Amphenol Limited, 62 GB, Copper Alloy Straight 19 Way Cable MIL Spec Circular Connector Male, Male Contacts,Shell Size

Bulk discount available

Subtotal (1 unit)*

€72.73

(exc. VAT)

€89.46

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 - 9€72.73
10 +€67.06

*price indicative

RS Stock No.:
200-4610
Mfr. Part No.:
62GB-56T14-19PW
Manufacturer:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Product Type

MIL Spec Circular Connector

Number of Contacts

19

Contact Gender

Male

Current

7.5A

Connector Gender

Male

Voltage

700 V

Shell Size

14

Mount Type

Cable

Military Standard

MIL-DTL-26482

Mating Type

Bayonet

Minimum Operating Temperature

-55°C

Connector Size

Standard

Maximum Operating Temperature

125°C

Orientation

Straight

Standards/Approvals

No

Housing Material

Aluminium Alloy

Series

62 GB

Shell Plating

Aluminium Alloy

Strain Relief

Yes

Contact Plating

Gold

Contact Material

Copper Alloy

COO (Country of Origin):
GB
The Amphenol 62GB series connector gives the advantage of keyway orientation to reduce mismating around multiple connectors. They feature aluminium shells with brass or stainless steel options available. A resilient neoprene insulator integrated rear wire sealing grommet gives a liquid tight assembly.

Operating temperature ranges from -55°C to125°C.

Strong insulator and grommet

High or wide range of current carrying capability

Moisture sealed shell

Related links