Amphenol Limited, 62GB 16 Way Cable MIL Spec Circular Connector Plug, Pin Contacts, Bayonet, MIL-DTL-26482
- RS Stock No.:
- 200-4625
- Mfr. Part No.:
- 62GB-56T20-16PN
- Manufacturer:
- Amphenol Limited
Bulk discount available
Subtotal (1 unit)**
€131.37
(exc. VAT)
€161.59
(inc. VAT)
Temporarily out of stock - back order for despatch 24-10-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €131.37 |
10 + | €121.12 |
**price indicative
- RS Stock No.:
- 200-4625
- Mfr. Part No.:
- 62GB-56T20-16PN
- Manufacturer:
- Amphenol Limited
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Amphenol Limited | |
Number of Contacts | 16 | |
Gender | Male | |
Contact Gender | Male | |
Current Rating | 22A | |
Voltage Rating | 1.2 kV | |
Mounting Type | Cable | |
Military Standard | MIL-DTL-26482 | |
Mating Type | Bayonet | |
Body Orientation | Straight | |
Series | 62GB | |
Select all | ||
---|---|---|
Manufacturer Amphenol Limited | ||
Number of Contacts 16 | ||
Gender Male | ||
Contact Gender Male | ||
Current Rating 22A | ||
Voltage Rating 1.2 kV | ||
Mounting Type Cable | ||
Military Standard MIL-DTL-26482 | ||
Mating Type Bayonet | ||
Body Orientation Straight | ||
Series 62GB | ||
Related links
- Amphenol Limited Pin Contacts MIL-DTL-26482
- Amphenol Limited Pin Contacts MIL-DTL-26482
- Amphenol Limited Pin Contacts MIL-DTL-26482
- Amphenol Limited Pin Contacts MIL-DTL-26482
- Amphenol Limited Pin Contacts MIL-DTL-26482
- Amphenol Limited Pin Contacts MIL-DTL-26482
- Amphenol Limited Pin Contacts MIL-DTL-26482
- Amphenol Limited Pin Contacts MIL-DTL-26482